MS3476W14-19SX vs AE776A14-19SY feature comparison

MS3476W14-19SX Defense Logistics Agency

Buy Now

AE776A14-19SY Aero-Electric Connector Inc

Buy Now Datasheet
Active Active
DEFENSE LOGISTICS AGENCY AERO-ELECTRIC CONNECTOR INC
unknown compliant
STANDARD: MIL-C 26482 STANDARD: MIL-DTL-26482
SOLID SOLID
PLUG PLUG
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
M39029/5-115
19
20
Crp Rear Rlse
BAYONET BAYONET
165
Plug, Straight
NO NO
ENVIRONMENT RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
NO NO
YES YES
MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE CABLE
175 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
X
CADMIUM
ALUMINUM ALLOY ALUMINUM ALLOY
14 14
CRIMP CRIMP
19 19
14-19
8 1
Yes
Yes
NOT SPECIFIED
NOT SPECIFIED
NO
NO

Compare MS3476W14-19SX with alternatives

Compare AE776A14-19SY with alternatives