MS3476W12-8SZ vs MS3476W12-8SZ feature comparison

MS3476W12-8SZ TE Connectivity

Buy Now Datasheet

MS3476W12-8SZ Aero-Electric Connector Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-26482, POLARIZED STANDARD: MIL-DTL-26482
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Style RND PIN-SKT
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES NO
Environmental Characteristics ENVIRONMENT RESISTANT; MOISTURE RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 7.5A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization Z
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Rated Voltage 850 V
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 12 12
Termination Type CRIMP CRIMP
Total Number of Contacts 8 8
Wire Size-Max 12 AWG
Wire Size-Min 14 AWG
Base Number Matches 1 2
Pbfree Code No
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED

Compare MS3476W12-8SZ with alternatives

Compare MS3476W12-8SZ with alternatives