MS3476W12-8SW
vs
MS3476A12-8SW
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
compliant
unknown
Additional Feature
STANDARD: MIL-DTL-26482
STANDARD: MIL-C 26482
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
CADMIUM
ANODIZED BLACK
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
12
12
Termination Type
CRIMP
CRIMP
Total Number of Contacts
8
8
Base Number Matches
3
1
Contact Part Numbers
M39029/5-115
Contact Quantities
8
Contact Sizes
20
Contact Type
Crp Rear Rlse
Degrees of Rotation
90
Other Description
Plug, Straight
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Polarization
W
Unique Insert Number
12-8
Compare MS3476W12-8SW with alternatives
Compare MS3476A12-8SW with alternatives