MS3476R1418PX
vs
MS3476L14-18PX
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TYCO ELECTRONICS AMP
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
COMPATIBLE CONTACT: M39029/4-110
|
STANDARD: MIL-C 26482
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Coupling Type |
BAYONET
|
BAYONET
|
DIN Conformance |
NO
|
|
Empty Shell |
YES
|
|
Environmental Characteristics |
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
ENVIRONMENT RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
NICKEL
|
NICKEL
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
14
|
14
|
Total Number of Contacts |
18
|
18
|
Base Number Matches |
2
|
5
|
Contact Part Numbers |
|
M39029/4-110
|
Contact Quantities |
|
18
|
Contact Sizes |
|
20
|
Contact Type |
|
Crp Rear Rlse
|
Degrees of Rotation |
|
90
|
Other Description |
|
Plug, Straight
|
Operating Temperature-Max |
|
200 °C
|
Operating Temperature-Min |
|
-55 °C
|
Polarization |
|
X
|
Termination Type |
|
CRIMP
|
Unique Insert Number |
|
14-18
|
|
|
|
Compare MS3476R1418PX with alternatives
Compare MS3476L14-18PX with alternatives