MS3476L14-18S
vs
MS3476A14-18S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Samacsys Manufacturer
TE Connectivity
Additional Feature
STANDARD: MIL-DTL-26482
STANDARD: MIL-DTL-26482
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Style
RND PIN-SKT
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
EMI Shielded
NO
Empty Shell
YES
NO
Environmental Characteristics
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
YES
Mains Connector Rating
7.5A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Polarization
N
Polarization Key
POLARIZED
Rated Current (Signal)
7.5 A
Rated Voltage
850 V
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
14
14
Termination Type
CRIMP
CRIMP
Total Number of Contacts
18
18
Wire Size-Max
12 AWG
Wire Size-Min
14 AWG
Base Number Matches
10
8
Pbfree Code
No
Rohs Code
No
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Compare MS3476L14-18S with alternatives
Compare MS3476A14-18S with alternatives