MS3476L14-18PW vs MS3476L1418PW feature comparison

MS3476L14-18PW TE Connectivity / Deutsch

Buy Now Datasheet

MS3476L1418PW TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEUTSCH UK TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-C-26482, POLARIZED COMPATIBLE CONTACT: M39029/4-110
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Size 14 14
Termination Type CRIMP
Total Number of Contacts 6 18
Base Number Matches 1 3
Environmental Characteristics ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Mating Information MULTIPLE MATING PARTS AVAILABLE
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY

Compare MS3476L14-18PW with alternatives

Compare MS3476L1418PW with alternatives