MS3476A1412PX vs MS3476W1412PX feature comparison

MS3476A1412PX TE's AMP

Buy Now Datasheet

MS3476W1412PX TE's AMP

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACTS: M39029/4-110; M39029/4-111 COMPATIBLE CONTACTS: M39029/4-110; M39029/4-111
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics ENVIRONMENT RESISTANT; MOISTURE RESISTANT ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 14 14
Total Number of Contacts 12 12
Base Number Matches 2 2
Shell Finish CADMIUM

Compare MS3476A1412PX with alternatives

Compare MS3476W1412PX with alternatives