MS3476A14-19SX
vs
MS3476W14-19SX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AMPHENOL CORP
ITT CANNON
Reach Compliance Code
unknown
compliant
Additional Feature
STANDARD: MIL-C-26482, COMPATIBLE CONTACT: M39029/5-115
STANDARD: MIL-C-26482, COMPATIBLE CONTACT: M39029/5-115
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD
Contact Gender
FEMALE
FEMALE
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
CORROSION RESISTANT; FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
ANODIZED BLACK
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
14
14
Termination Type
CRIMP
CRIMP
Total Number of Contacts
19
19
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Category CO2 Kg
4
Candidate List Date
2017-01-12
EFUP
50
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.11
Contact Finish Termination
Gold (Au)
Contact Material
COPPER ALLOY
JESD-609 Code
e4
Compare MS3476A14-19SX with alternatives
Compare MS3476W14-19SX with alternatives