MS3476A14-12PX vs MS3476W14-12PX feature comparison

MS3476A14-12PX Defense Logistics Agency

Buy Now

MS3476W14-12PX Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 26482 STANDARD: MIL-C 26482
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Part Numbers M39029/4-110,M39029/4-111 M39029/4-110,M39029/4-111
Contact Quantities 8,4 8,4
Contact Sizes 20,16 20,16
Contact Type Crp Rear Rlse Crp Rear Rlse
Coupling Type BAYONET BAYONET
Degrees of Rotation 90 90
Other Description Plug, Straight Plug, Straight
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mixed Contacts YES YES
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization X X
Shell Finish ANODIZED BLACK CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 14 14
Termination Type CRIMP CRIMP
Total Number of Contacts 12 12
Unique Insert Number 14-12 14-12
Base Number Matches 1 1

Compare MS3476A14-12PX with alternatives

Compare MS3476W14-12PX with alternatives