MS3475W16-8P
vs
MS3475W16-8P
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
AMPHENOL CORP
ESTERLINE TECHNOLOGIES CORP
Reach Compliance Code
unknown
not_compliant
Samacsys Manufacturer
Amphenol
Additional Feature
STANDARD: MIL-C-26482, COMPATIBLE CONTACT: M39029/4-111
STANDARD: MIL-C-26482, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/4-111
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
200 °C
175 °C
Operating Temperature-Min
-65 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
CADMIUM
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
16
16
Termination Type
CRIMP
CRIMP
Total Number of Contacts
8
8
Base Number Matches
5
10
ECCN Code
EAR99
HTS Code
8536.69.40.20
Contact Finish Termination
Gold (Au)
JESD-609 Code
e4