MS3470W24-31A vs MS3470A24-31A feature comparison

MS3470W24-31A Amphenol Corporation

Buy Now Datasheet

MS3470A24-31A Aero-Electric Connector Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-26482 SERIES II STANDARD: MIL-DTL-26482, COMPATIBLE CONTACTS: M39029/4-111
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 31
Contact Sizes 16
Coupling Type BAYONET BAYONET
Degrees of Rotation
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO NO
Insulator Material PLASTIC
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 24 24
Termination Type CRIMP CRIMP
Total Number of Contacts 31 31
Unique Insert Number 24-31
Base Number Matches 6 2
Pbfree Code No
Rohs Code No
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES

Compare MS3470W24-31A with alternatives

Compare MS3470A24-31A with alternatives