MS3470W22-21SX vs MS3470W22-21SX feature comparison

MS3470W22-21SX TE Connectivity

Buy Now Datasheet

MS3470W22-21SX Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Samacsys Manufacturer TE Connectivity
Samacsys Modified On 2022-03-22 21:08:44
Category CO2 Kg 4 4
Additional Feature STANDARD: MIL-DTL-26482, POLARIZED STANDARD: MIL-C 26482
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT; MOISTURE RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 22 22
Termination Type CRIMP CRIMP
Total Number of Contacts 21 21
Base Number Matches 2 1
Compliance Temperature Grade Military: -55C to +175C
Qualifications DLA
Contact Part Numbers M39029/5-116
Contact Quantities 21
Contact Sizes 16
Contact Type Crp Rear Rlse
Degrees of Rotation 135
Other Description Receptacle, Wall Mount
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Polarization X
Unique Insert Number 22-21

Compare MS3470W22-21SX with alternatives

Compare MS3470W22-21SX with alternatives