MS3470W2039PX vs MS3470W20-39PX feature comparison

MS3470W2039PX TE Connectivity

Buy Now Datasheet

MS3470W20-39PX Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACTS: M39029/4-110; M39029/4-111 STANDARD: MIL-C-26482, COMPATIBLE CONATCTS: M39029/4-110; M39029/4-111
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES NO
Environmental Characteristics ENVIRONMENT RESISTANT; MOISTURE RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 20 20
Total Number of Contacts 39 39
Base Number Matches 2 8
Contact Finish Mating NOT SPECIFIED
Termination Type CRIMP

Compare MS3470W2039PX with alternatives

Compare MS3470W20-39PX with alternatives