MS3470W1832P vs AE770L18-32P feature comparison

MS3470W1832P TE's AMP

Buy Now Datasheet

AE770L18-32P Aero-Electric Connector Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: M39029/4-110
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE
Coupling Type BAYONET
DIN Conformance NO
Empty Shell YES
Environmental Characteristics ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type PANEL
Option GENERAL PURPOSE
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 18
Total Number of Contacts 32
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.20

Compare MS3470W1832P with alternatives

Compare AE770L18-32P with alternatives