MS3470W18-8P vs AE770W18-8P feature comparison

MS3470W18-8P Defense Logistics Agency

Buy Now

AE770W18-8P Aero-Electric Connector Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 26482 STANDARD: MIL-DTL-26482 SERIES II
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Part Numbers M39029/4-113
Contact Quantities 8 8
Contact Sizes 20 12
Contact Type Crp Rear Rlse
Coupling Type BAYONET BAYONET
Other Description Receptacle, Wall Mount
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
MIL Conformance YES
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 18 18
Termination Type CRIMP CRIMP
Total Number of Contacts 8 8
Unique Insert Number 18-8 18-8
Base Number Matches 8 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Material NOT SPECIFIED
Degrees of Rotation
Empty Shell NO
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare MS3470W18-8P with alternatives

Compare AE770W18-8P with alternatives