MS3470W1419SY vs MS3470W14-19SY feature comparison

MS3470W1419SY TE's AMP

Buy Now Datasheet

MS3470W14-19SY Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TYCO ELECTRONICS AMP FCI
Reach Compliance Code unknown compliant
Additional Feature COMPATIBLE CONTACT: M39029/5-115 STANDARD: MIL-C-26482, POLARIZED, COMPATIBLE CONTACT: M39029/5-115
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES NO
Environmental Characteristics ENVIRONMENT RESISTANT; MOISTURE RESISTANT ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 14 14
Total Number of Contacts 19 19
Base Number Matches 2 7
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Finish Mating GOLD
Contact Finish Termination GOLD
JESD-609 Code e4
Termination Type CRIMP

Compare MS3470W1419SY with alternatives