MS3470W14-18SW vs MS3470A1418SW feature comparison

MS3470W14-18SW Amphenol Corporation

Buy Now Datasheet

MS3470A1418SW TE's AMP

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL CORP TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Samacsys Manufacturer Amphenol
Additional Feature STANDARD: MIL-C-26482, COMPATIBLE CONATCT: M39029/5-115 COMPATIBLE CONTACT: M39029/5-115
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO YES
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 14 14
Termination Type CRIMP
Total Number of Contacts 18 18
Base Number Matches 5 2

Compare MS3470W14-18SW with alternatives

Compare MS3470A1418SW with alternatives