MS3470L2221SX vs MS3470W2221SX feature comparison

MS3470L2221SX TE's AMP

Buy Now Datasheet

MS3470W2221SX TE's AMP

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: M39029/5-116 COMPATIBLE CONTACT: M39029/5-116
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics ENVIRONMENT RESISTANT; MOISTURE RESISTANT ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 22 22
Total Number of Contacts 21 21
Base Number Matches 4 2

Compare MS3470L2221SX with alternatives

Compare MS3470W2221SX with alternatives