MS3470L18-8SW vs MS3470A18-8SW feature comparison

MS3470L18-8SW Aero-Electric Connector Inc

Buy Now Datasheet

MS3470A18-8SW TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AERO-ELECTRIC CONNECTOR INC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-DTL-26482, COMPATIBLE CONTACTS: M39029/5-118, POLARIZED STANDARD: MIL-DTL-26482, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO YES
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL ANODIZED
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 18 18
Termination Type CRIMP CRIMP
Total Number of Contacts 8 8
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Style RND PIN-SKT
EMI Shielded NO
Mains Connector Rating 23A
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Panel Mount NO
Polarization W
Polarization Key POLARIZED
Rated Current (Signal) 23 A
Rated Voltage 850 V
Wire Size-Max 12 AWG
Wire Size-Min 14 AWG

Compare MS3470L18-8SW with alternatives

Compare MS3470A18-8SW with alternatives