MS3470L18-8P vs AE770L18-8P feature comparison

MS3470L18-8P ITT Interconnect Solutions

Buy Now Datasheet

AE770L18-8P Aero-Electric Connector Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ITT CANNON AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-C-26482, COMPATIBLE CONTACT: M39029/4-113
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD
Contact Gender MALE
Contact Material COPPER ALLOY
Coupling Type BAYONET
DIN Conformance NO
Empty Shell NO
Environmental Characteristics FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Option GENERAL PURPOSE
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 18
Termination Type CRIMP
Total Number of Contacts 8
Base Number Matches 2 4

Compare MS3470L18-8P with alternatives

Compare AE770L18-8P with alternatives