MS3470L18-32S vs MS3470A1832S feature comparison

MS3470L18-32S TE Connectivity

Buy Now Datasheet

MS3470A1832S TE's AMP

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-26482 COMPATIBLE CONTACT: M39029/5-115
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES YES
Environmental Characteristics ENVIRONMENT RESISTANT; MOISTURE RESISTANT ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 7.5A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Rated Voltage 850 V
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 18 18
Termination Type CRIMP
Total Number of Contacts 32 32
Wire Size-Max 12 AWG
Wire Size-Min 14 AWG
Base Number Matches 10 5

Compare MS3470L18-32S with alternatives

Compare MS3470A1832S with alternatives