MS3470L1415SX vs MS3470W14-15SX feature comparison

MS3470L1415SX TE's AMP

Buy Now Datasheet

MS3470W14-15SX Defense Logistics Agency

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACTS: M39029/5-115; M39029/5-116 STANDARD: MIL-C 26482
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO
Empty Shell YES
Environmental Characteristics ENVIRONMENT RESISTANT; MOISTURE RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO YES
Mounting Type PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 14 14
Total Number of Contacts 15 15
Base Number Matches 2 8
Contact Part Numbers M39029/5-115,M39029/5-116
Contact Quantities 14,1
Contact Sizes 20,16
Contact Type Crp Rear Rlse
Degrees of Rotation 110
Other Description Receptacle, Wall Mount
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Polarization X
Termination Type CRIMP
Unique Insert Number 14-15

Compare MS3470L1415SX with alternatives

Compare MS3470W14-15SX with alternatives