MS3470L14-19P vs MS3470L1419P feature comparison

MS3470L14-19P Aero-Electric Connector Inc

Buy Now Datasheet

MS3470L1419P TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AERO-ELECTRIC CONNECTOR INC TYCO ELECTRONICS AMP
Reach Compliance Code not_compliant unknown
Additional Feature STANDARD: MIL-DTL-26482, COMPATIBLE CONTACT: M39029/4-110 COMPATIBLE CONTACT: M39029/4-110
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 19
Contact Sizes 20
Coupling Type BAYONET BAYONET
Empty Shell NO YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 14 14
Termination Type CRIMP
Total Number of Contacts 19 19
Unique Insert Number 14-19
Base Number Matches 12 8
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES

Compare MS3470L14-19P with alternatives

Compare MS3470L1419P with alternatives