MS3470L12-10PZ vs MS3470A12-10PZ feature comparison

MS3470L12-10PZ Amphenol Corporation

Buy Now Datasheet

MS3470A12-10PZ Aero-Electric Connector Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code unknown compliant
Samacsys Manufacturer Amphenol
Additional Feature STANDARD: MIL-C-26482, COMPATIBLE CONATCT: M39029/4-110 STANDARD: MIL-DTL-26482, COMPATIBLE CONTACTS: M39029/4-110, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 12 12
Termination Type CRIMP CRIMP
Total Number of Contacts 10 10
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Contact Material NOT SPECIFIED

Compare MS3470L12-10PZ with alternatives

Compare MS3470A12-10PZ with alternatives