MS3470E1811P vs MS3470W18-11P feature comparison

MS3470E1811P TE Connectivity

Buy Now Datasheet

MS3470W18-11P ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP ITT CANNON
Reach Compliance Code unknown compliant
Additional Feature COMPATIBLE CONTACT: M39029/4-111 STANDARD: MIL-C-26482, COMPATIBLE CONTACT: M39029/4-111
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES NO
Environmental Characteristics ENVIRONMENT RESISTANT; MOISTURE RESISTANT CORROSION RESISTANT; FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 18 18
Total Number of Contacts 11 11
Base Number Matches 2 8
Pbfree Code No
Rohs Code No
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au)
Contact Material COPPER ALLOY
Contact Sizes 16
JESD-609 Code e4
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Reference Standard MIL
Termination Type CRIMP

Compare MS3470E1811P with alternatives

Compare MS3470W18-11P with alternatives