MS3470A2419PW vs MS3470W24-19PW feature comparison

MS3470A2419PW TE's AMP

Buy Now Datasheet

MS3470W24-19PW Defense Logistics Agency

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: M39029/4-113 STANDARD: MIL-C 26482
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO
Empty Shell YES
Environmental Characteristics ENVIRONMENT RESISTANT; MOISTURE RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 24 24
Total Number of Contacts 19 19
Base Number Matches 1 1
Contact Part Numbers M39029/4-113
Contact Quantities 19
Contact Sizes 12
Contact Type Crp Rear Rlse
Degrees of Rotation 30
Other Description Receptacle, Wall Mount
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Polarization W
Shell Finish CADMIUM
Termination Type CRIMP
Unique Insert Number 24-19

Compare MS3470A2419PW with alternatives

Compare MS3470W24-19PW with alternatives