MS3470A24-31A
vs
MS3470E2431A
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
TYCO ELECTRONICS AMP
Reach Compliance Code
compliant
unknown
Additional Feature
STANDARD: MIL-DTL-26482, COMPATIBLE CONTACTS: M39029/4-111
COMPATIBLE CONTACT: M39029/4-111
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
NO
YES
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
24
24
Termination Type
CRIMP
Total Number of Contacts
31
31
Base Number Matches
5
4
Shell Finish
NICKEL
Compare MS3470A24-31A with alternatives
Compare MS3470E2431A with alternatives