MS3470A22-12S vs MS3470W22-12S feature comparison

MS3470A22-12S Amphenol Corporation

Buy Now Datasheet

MS3470W22-12S Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer AMPHENOL CORP FCI
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-C-26482, COMPATIBLE CONTACT: M39029/5-118 STANDARD: MIL-C-26482, POLARIZED, COMPATIBLE CONTACT: M39029/5-118
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT/FLUID/IMMERSION/MOISTURE RESISTANT ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish ANODIZED BLACK CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 22 22
Termination Type CRIMP CRIMP
Total Number of Contacts 12 12
Base Number Matches 4 7
Contact Finish Termination GOLD
JESD-609 Code e4

Compare MS3470A22-12S with alternatives