MS3470A14-18S vs MS3470L14-18S feature comparison

MS3470A14-18S Amphenol Corporation

Buy Now Datasheet

MS3470L14-18S ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL CORP ITT CANNON
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-C-26482, COMPATIBLE CONATCT: M39029/5-115 STANDARD: MIL-C-26482, COMPATIBLE CONTACT: M39029/5-115
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 14 14
Termination Type CRIMP CRIMP
Total Number of Contacts 18 18
Base Number Matches 5 5
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Finish Mating GOLD
Contact Material COPPER ALLOY
Contact Sizes 20
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Reference Standard MIL
Shell Finish NICKEL

Compare MS3470A14-18S with alternatives

Compare MS3470L14-18S with alternatives