MS3459KT20-33P vs MS3459KT20-33P feature comparison

MS3459KT20-33P Defense Logistics Agency

Buy Now

MS3459KT20-33P TE's AMP

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 5015 MATRIX, FIREWALL, COMPATIBLE CONTACTS:M39029/29-212
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Part Numbers M39029/29-212
Contact Quantities 11
Contact Sizes 16
Contact Type Crp Rear Rlse
Coupling Type THREADED THREADED
Other Description Plug, Self Locking
Environmental Characteristics ENVIRONMENT/FIRE RESISTANT ENVIRONMENT RESISTANT; FLAME RESISTANT; FLUID RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N
Shell Finish CADMIUM CADMIUM
Shell Material CARBON STEEL STEEL
Shell Size 20 20
Termination Type CRIMP
Total Number of Contacts 11 11
Unique Insert Number 20-33
Base Number Matches 1 1
DIN Conformance NO
Empty Shell YES
IEC Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare MS3459KT20-33P with alternatives

Compare MS3459KT20-33P with alternatives