MS3459KT20-18P
vs
MS3459KT20-18P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
unknown
Additional Feature
MATRIX, FIREWALL, COMPATIBLE CONTACTS:M39029/29-212; M39029/29-213
STANDARD: MIL-C 5015
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Empty Shell
YES
Environmental Characteristics
ENVIRONMENT RESISTANT; FLAME RESISTANT; FLUID RESISTANT
ENVIRONMENT/FIRE RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
YES
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
CADMIUM
CADMIUM
Shell Material
STEEL
CARBON STEEL
Shell Size
20
20
Total Number of Contacts
9
9
Base Number Matches
5
5
Contact Part Numbers
M39029/29-212,M39029/29-213
Contact Quantities
6,3
Contact Sizes
16,12
Contact Type
Crp Rear Rlse
Other Description
Plug, Self Locking
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Polarization
N
Termination Type
CRIMP
Unique Insert Number
20-18
Compare MS3459KT20-18P with alternatives
Compare MS3459KT20-18P with alternatives