MS3459KT20-15PZ vs MS3459KT20-15PZ feature comparison

MS3459KT20-15PZ ITT Interconnect Solutions

Buy Now Datasheet

MS3459KT20-15PZ Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-C-5015, POLARIZED STANDARD: MIL-C 5015
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 7 7
Contact Sizes 12 12
Coupling Type THREADED THREADED
Degrees of Rotation 280 280
Other Description CABLE CONNECTING PLUG Plug, Self Locking
Empty Shell NO
Environmental Characteristics FLUID/MOISTURE RESISTANT ENVIRONMENT/FIRE RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Z Z
Shell Material STEEL CARBON STEEL
Shell Size 20 20
Termination Type CRIMP CRIMP
Total Number of Contacts 7 7
Unique Insert Number 20-15 20-15
Base Number Matches 1 1
Contact Part Numbers M39029/29-213
Contact Type Crp Rear Rlse
MIL Conformance YES
Shell Finish CADMIUM