MS3452
vs
MS3452
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CINCH CONNECTIVITY SOLUTIONS
|
AMPHENOL CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Base Number Matches |
1
|
2596
|
Additional Feature |
|
STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: M39029/29-216; M39029/30-222; M39029/29-215, MAX CONTACTS (SERIES)=85
|
Contact Gender |
|
FEMALE; MALE
|
Coupling Type |
|
THREADED
|
Empty Shell |
|
NO
|
Environmental Characteristics |
|
FLUID RESISTANT
|
Filter Feature |
|
NO
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
|
YES
|
Mounting Type |
|
CABLE AND PANEL
|
Option |
|
GENERAL PURPOSE
|
Shell Finish |
|
CADMIUM; NICKEL
|
Shell Material |
|
ALUMINUM ALLOY; STAINLESS STEEL; STEEL
|
Shell Size |
|
8S - 40
|
Termination Type |
|
CRIMP
|
|
|
|
Compare MS3452 with alternatives
Compare MS3452 with alternatives