MS3450W24-10S vs MS3450W24-10S feature comparison

MS3450W24-10S Conesys

Buy Now Datasheet

MS3450W24-10S Corsair Electrical Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CONESYS INC CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Factory Lead Time 20 Weeks
Additional Feature STANDARD: MIL-DTL-5015 STANDARD: MIL-DTL-5015
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Quantities 7
Contact Sizes 8
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N
Shell Finish OLIVE DRAB CADMIUM OLIVE DRAB OVER NICKEL PLATED
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 24 24
Termination Type CRIMP CRIMP
Total Number of Contacts 7 7
Base Number Matches 1 1

Compare MS3450W24-10S with alternatives

Compare MS3450W24-10S with alternatives