MS3450KT20-7P
vs
MS3450KT20-7P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
TYCO ELECTRONICS AMP
ITT CANNON
Reach Compliance Code
unknown
compliant
Additional Feature
MATRIX, FIREWALL, COMPATIBLE CONTACTS:M39029/29-212
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Empty Shell
YES
NO
Environmental Characteristics
ENVIRONMENT RESISTANT; FLAME RESISTANT; FLUID RESISTANT
ENVIRONMENT/FIRE/FLUID/MOISTURE RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
CADMIUM PLATED
NICKEL
Shell Material
STEEL
STEEL
Shell Size
20
20
Total Number of Contacts
8
8
Base Number Matches
5
5
ECCN Code
EAR99
HTS Code
8536.69.40.20
Contact Quantities
8
Contact Sizes
16
Degrees of Rotation
Polarization
N
Termination Type
CRIMP