MS3450KT20-18SZ vs ACC00AF20-18RZ(023) feature comparison

MS3450KT20-18SZ TE's AMP

Buy Now Datasheet

ACC00AF20-18RZ(023) Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature MATRIX, FIREWALL, COMPATIBLE CONTACTS:M39029/30-218; M39029/30-219 STANDARD: MIL-DTL-5015, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 6,3 6,3
Contact Sizes 16,12 16,12
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 325 250
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Polarization Z Z
Shell Material STEEL ALUMINIUM ALLOY
Shell Size 20 20
Termination Type CRIMP CRIMP
Total Number of Contacts 9 9
Base Number Matches 1 2
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.20
Other Description WALL MOUNTING RECEPTACLE
Environmental Characteristics CORROSION/MOISTURE RESISTANT
Insulator Material NEOPRENE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Shell Finish NICKEL
Unique Insert Number 20-18

Compare MS3450KT20-18SZ with alternatives

Compare ACC00AF20-18RZ(023) with alternatives