MS3450KT20-18SZ vs ACC00PGA20-18RZ(116) feature comparison

MS3450KT20-18SZ Defense Logistics Agency

Buy Now

ACC00PGA20-18RZ(116) Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 5015 STANDARD: MIL-DTL-5015, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Part Numbers M39029/30-218,M39029/30-219
Contact Quantities 6,3 6,3
Contact Sizes 16,12 16,12
Contact Type Crp Rear Rlse
Coupling Type THREADED THREADED
Degrees of Rotation 325 325
Other Description Receptacle, Wall Mount
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT/FIRE RESISTANT CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature NO NO
MIL Conformance YES
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Z Z
Shell Finish CADMIUM CADMIUM
Shell Material CARBON STEEL ALUMINUM ALLOY
Shell Size 20 20
Termination Type CRIMP CRIMP
Total Number of Contacts 9 9
Unique Insert Number 20-18 20-18
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Insulator Material NEOPRENE
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare MS3450KT20-18SZ with alternatives

Compare ACC00PGA20-18RZ(116) with alternatives