MS3450KT20-17P vs MS3450KT20-17P feature comparison

MS3450KT20-17P TE Connectivity

Buy Now Datasheet

MS3450KT20-17P Defense Logistics Agency

Buy Now
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer TYCO ELECTRONICS AMP DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Additional Feature MATRIX, FIREWALL, COMPATIBLE CONTACTS:M39029/29-212; M39029/29-213 STANDARD: MIL-C 5015
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO
Empty Shell YES
Environmental Characteristics ENVIRONMENT RESISTANT; FLAME RESISTANT; FLUID RESISTANT ENVIRONMENT/FIRE RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO YES
Mounting Type PANEL CABLE AND PANEL
Option GENERAL PURPOSE
Shell Finish CADMIUM PLATED CADMIUM
Shell Material STEEL CARBON STEEL
Shell Size 20 20
Total Number of Contacts 6 6
Base Number Matches 4 4
Contact Part Numbers M39029/29-212,M39029/29-213
Contact Quantities 1,5
Contact Sizes 16,12
Contact Type Crp Rear Rlse
Other Description Receptacle, Wall Mount
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Polarization N
Termination Type CRIMP
Unique Insert Number 20-17

Compare MS3450KT20-17P with alternatives

Compare MS3450KT20-17P with alternatives