MS3450KT16S-1SZ vs ACCL00PGR16S-1RZ(072) feature comparison

MS3450KT16S-1SZ TE Connectivity

Buy Now Datasheet

ACCL00PGR16S-1RZ(072) Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature MATRIX, FIREWALL, COMPATIBLE CONTACTS:M39029/30-218 STANDARD: MIL-DTL-5015, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 7 7
Contact Sizes 16 16
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 280 280
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT; FLAME RESISTANT; FLUID RESISTANT CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Z Z
Shell Finish CADMIUM GRAY ZINC NICKEL
Shell Material STEEL ALUMINUM ALLOY
Shell Size 16S 16S
Termination Type CRIMP CRIMP
Total Number of Contacts 7 7
Base Number Matches 6 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.20
Insulator Material NEOPRENE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Unique Insert Number 16S-1

Compare MS3450KT16S-1SZ with alternatives

Compare ACCL00PGR16S-1RZ(072) with alternatives