MS3450KT16-10PY vs ACCL00A16-10PY(023) feature comparison

MS3450KT16-10PY ITT Interconnect Solutions

Buy Now Datasheet

ACCL00A16-10PY(023) Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 3 3
Contact Sizes 12 12
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 270 270
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT/FIRE/FLUID/MOISTURE RESISTANT CORROSION/MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Y Y
Shell Finish NICKEL NICKEL
Shell Material STEEL ALUMINIUM ALLOY
Shell Size 16 16
Termination Type CRIMP CRIMP
Total Number of Contacts 3 3
Base Number Matches 1 1
Rohs Code Yes
Additional Feature STANDARD: MIL-DTL-5015, POLARIZED
Other Description WALL MOUNTING RECEPTACLE
Insulator Material NEOPRENE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Unique Insert Number 16-10

Compare MS3450KT16-10PY with alternatives

Compare ACCL00A16-10PY(023) with alternatives