MS3450KT16-10P vs MS3450KT16-10P feature comparison

MS3450KT16-10P Amphenol Corporation

Buy Now Datasheet

MS3450KT16-10P Defense Logistics Agency

Buy Now
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer AMPHENOL CORP DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Factory Lead Time 18 Weeks
Additional Feature STANDARD: MIL-C-5015, COMPATIBLE CONTACT: M39029/29-213 STANDARD: MIL-C 5015
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO
Empty Shell NO
Environmental Characteristics FLUID RESISTANT ENVIRONMENT/FIRE RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE
Shell Finish CADMIUM CADMIUM
Shell Material STEEL CARBON STEEL
Shell Size 16 16
Termination Type CRIMP CRIMP
Total Number of Contacts 3 3
Base Number Matches 5 4
Contact Part Numbers M39029/29-213
Contact Quantities 3
Contact Sizes 12
Contact Type Crp Rear Rlse
Other Description Receptacle, Wall Mount
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Polarization N
Unique Insert Number 16-10

Compare MS3450KT16-10P with alternatives