MS3450KS28-21P
vs
MS3450KS28-21P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
TYCO ELECTRONICS AMP
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
Additional Feature
MATRIX, FIREWALL, COMPATIBLE CONTACTS:M39029/29-212
STANDARD: MIL-C-5015, COMPATIBLE CONTACT: M39029/29-212
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Empty Shell
YES
NO
Environmental Characteristics
ENVIRONMENT RESISTANT; FLAME RESISTANT; FLUID RESISTANT
FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
28
28
Total Number of Contacts
37
37
Base Number Matches
5
5
Factory Lead Time
18 Weeks
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Termination Type
CRIMP