MS3406D14S-2S vs MS3406L14S-2S feature comparison

MS3406D14S-2S Conesys

Buy Now Datasheet

MS3406L14S-2S Conesys

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CONESYS INC CONESYS INC
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C-5015 STANDARD: MIL-C-5015
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 4 4
Contact Sizes 16 16
Coupling Type THREADED THREADED
Degrees of Rotation
Other Description PLUG CONNECTOR PLUG CONNECTOR
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 14S 14S
Termination Type CRIMP CRIMP
Total Number of Contacts 4 4
Unique Insert Number 14S-2 14S-2
Base Number Matches 3 1

Compare MS3406D14S-2S with alternatives

Compare MS3406L14S-2S with alternatives