MS3400DS20-29P vs ACC00A20-29P(G96) feature comparison

MS3400DS20-29P Defense Logistics Agency

Buy Now

ACC00A20-29P(G96) Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 5015 STANDARD: MIL-DTL-5015
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Part Numbers M39029/44-288
Contact Quantities 17 17
Contact Sizes 16 16
Contact Type Crp Fr Rlse
Coupling Type THREADED THREADED
Degrees of Rotation
Other Description Receptacle, Wall Mount WALL MOUNTING RECEPTACLE
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION/MOISTURE RESISTANT
Filter Feature NO NO
MIL Conformance YES
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish CADMIUM ANODISED BLACK
Shell Material STAINLESS STEEL ALUMINIUM ALLOY
Shell Size 20 20
Termination Type CRIMP CRIMP
Total Number of Contacts 17 17
Unique Insert Number 20-29 20-29
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Insulator Material NEOPRENE
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare MS3400DS20-29P with alternatives

Compare ACC00A20-29P(G96) with alternatives