MS3400D16S-5PX vs ACCL00AF16S-5PX(025) feature comparison

MS3400D16S-5PX Conesys

Buy Now Datasheet

ACCL00AF16S-5PX(025) Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CONESYS INC AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 5015 STANDARD: MIL-DTL-5015, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 3 3
Contact Sizes 16 16
Coupling Type THREADED THREADED
Degrees of Rotation 145 145
Other Description WALL MOUNT RECEPTACLE WALL MOUNTING RECEPTACLE
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION/MOISTURE RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization X X
Shell Finish CADMIUM BLACK ZINC ALLOY
Shell Material ALUMINUM ALLOY ALUMINIUM ALLOY
Shell Size 16S 16S
Termination Type CRIMP CRIMP
Total Number of Contacts 3 3
Unique Insert Number 16S-5 16S-5
Base Number Matches 2 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.20
Insulator Material NEOPRENE

Compare MS3400D16S-5PX with alternatives

Compare ACCL00AF16S-5PX(025) with alternatives