MS336RAD51NGSN
vs
AS336RAD51NGSH
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
COILCRAFT INC
|
COILCRAFT INC
|
Package Description |
0907
|
CHIP, 0805
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
0907
|
0907
|
Construction |
Chip
|
Chip
|
Core Material |
CERAMIC
|
CERAMIC
|
DC Resistance |
0.12 Ω
|
0.12 Ω
|
Inductance-Nom (L) |
0.051 µH
|
0.051 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e0
|
e0
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
1.52 mm
|
1.52 mm
|
Package Length |
2.29 mm
|
2.29 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.73 mm
|
1.73 mm
|
Packing Method |
TR, Plastic, 7 Inch
|
TR, Plastic, 7 Inch
|
Quality Factor-Min (at L-nom) |
36
|
36
|
Rated Current-Max |
0.9 A
|
0.9 A
|
Self Resonance Frequency |
1.28 MHz
|
1.28 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Special Feature |
Q MEASURED AT 150 MHZ
|
Q MEASURED AT 150MHZ
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn63Pb37)
|
Tin/Lead (Sn63Pb37)
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
200 MHz
|
150 MHz
|
Tolerance |
2%
|
2%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MS336RAD51NGSN with alternatives
Compare AS336RAD51NGSH with alternatives