MS3126P12-10PY vs MS3126P12-10PY feature comparison

MS3126P12-10PY TE Connectivity

Buy Now Datasheet

MS3126P12-10PY Defense Logistics Agency

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature COMPATIBLE CONTACT: M39029/31-240 STANDARD: MIL-C 26482
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Size 12 12
Total Number of Contacts 10 10
Base Number Matches 1 1
Contact Part Numbers M39029/31-240
Contact Quantities 10
Contact Sizes 20
Contact Type Crp Fr Rlse
Degrees of Rotation 270
Other Description Plug, Straight
Environmental Characteristics FLUID RESISTANT
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Polarization Y
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Termination Type CRIMP
Unique Insert Number 12-10

Compare MS3126P12-10PY with alternatives