MS3124F1412S vs MS3124F14-12PW feature comparison

MS3124F1412S ITT Interconnect Solutions

Buy Now Datasheet

MS3124F14-12PW TE's AMP

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ITT CANNON TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 COMPATIBLE CONTACTS: M39029/31-228; M39029/31-240
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE MALE
Contact Material NOT SPECIFIED
Contact Quantities 4,8
Contact Sizes 16,4
Coupling Type BAYONET BAYONET
Other Description JAM NUT RECEPTACLE
Empty Shell YES YES
Filter Feature NO NO
Mixed Contacts YES NO
Mounting Type CABLE AND PANEL PANEL
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CHROMATE
Shell Material ALUMINUM ALLOY
Shell Size 14 14
Termination Type CRIMP
Total Number of Contacts 12 12
Unique Insert Number 14-12
Base Number Matches 2 4
DIN Conformance NO
Environmental Characteristics ENVIRONMENT RESISTANT
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE