MS3124F1412S vs MS3124F12-8SZ feature comparison

MS3124F1412S ITT Interconnect Solutions

Buy Now Datasheet

MS3124F12-8SZ Defense Logistics Agency

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ITT CANNON DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-C 26482
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 4,8 8
Contact Sizes 16,4 20
Coupling Type BAYONET BAYONET
Other Description JAM NUT RECEPTACLE Receptacle, Jam Nut
Empty Shell YES
Filter Feature NO NO
Mixed Contacts YES NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE
Shell Finish CHROMATE CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 14 12
Termination Type CRIMP CRIMP
Total Number of Contacts 12 8
Unique Insert Number 14-12 12-8
Base Number Matches 2 2
Contact Part Numbers M39029/32-259
Contact Type Crp Fr Rlse
Degrees of Rotation 292
Environmental Characteristics ENVIRONMENT RESISTANT
MIL Conformance YES
Polarization Z