MS3124E14-12P vs MS3124E12-8SY feature comparison

MS3124E14-12P Defense Logistics Agency

Buy Now

MS3124E12-8SY Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 26482 STANDARD: MIL-C-26482, COMPATIBLE CONTACT: M39029/31-240
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE FEMALE
Contact Part Numbers M39029/31-240,M39029/31-228
Contact Quantities 8,4
Contact Sizes 20,16
Contact Type Crp Fr Rlse
Coupling Type BAYONET BAYONET
Other Description Receptacle, Jam Nut
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES NO
Mounting Type CABLE AND PANEL PANEL
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Polarization N
Shell Finish CADMIUM CADMIUM PLATED
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 14 12
Termination Type CRIMP CRIMP
Total Number of Contacts 12 8
Unique Insert Number 14-12
Base Number Matches 4 2
Contact Finish Mating GOLD
Contact Finish Termination GOLD
DIN Conformance NO
Empty Shell NO
IEC Conformance NO
JESD-609 Code e4
Manufacturer Series MS3124
Option GENERAL PURPOSE

Compare MS3124E12-8SY with alternatives